ROHM, 8.2V Zener Diode 250 mW SMT 3-Pin SOT-23
- RS Stock No.:
- 222-4340
- Mfr. Part No.:
- BZX84C8V2LYT116
- Brand:
- ROHM
Bulk discount available
Price (ex. GST) Each (In a Pack of 200)
$0.187
(exc. GST)
$0.206
(inc. GST)
2800 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
200 - 200 | $0.187 | $37.40 |
400 - 600 | $0.183 | $36.60 |
800 - 1000 | $0.178 | $35.60 |
1200 - 2800 | $0.174 | $34.80 |
3000 + | $0.17 | $34.00 |
**price indicative
- RS Stock No.:
- 222-4340
- Mfr. Part No.:
- BZX84C8V2LYT116
- Brand:
- ROHM
Related links
- ROHM, 8.2V Zener Diode 250 mW SMT 3-Pin SOT-23
- Nexperia, 8.2V Zener Diode 5% 250 mW SMT 3-Pin SOT-23
- Nexperia, 8.2V Zener Diode 2% 250 mW SMT 3-Pin SOT-23
- onsemi, 8.2V Zener Diode ±5% 300 mW SMT 3-Pin SOT-23
- onsemi, 8.2V Zener Diode 5% 225 mW SMT 3-Pin SOT-23
- Vishay, 8.2V Zener Diode 5% 300 mW SMT 3-Pin SOT-23
- ROHM, 5.6V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 9.1V Zener Diode 250 mW SMT 3-Pin SOT-23