ROHM, 7.5V Zener Diode 250 mW SMT 3-Pin SOT-23
- RS Stock No.:
- 222-4333
- Mfr. Part No.:
- BZX84C7V5LYFHT116
- Brand:
- ROHM
Bulk discount available
Price Each (In a Pack of 100)**
$0.179
(exc. GST)
$0.197
(inc. GST)
2200 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
100 - 100 | $0.179 | $17.90 |
200 - 200 | $0.175 | $17.50 |
300 - 400 | $0.172 | $17.20 |
500 - 900 | $0.169 | $16.90 |
1000 + | $0.166 | $16.60 |
**price indicative
Related links
- ROHM, 7.5V Zener Diode 250 mW SMT 3-Pin SOT-23
- Nexperia, 7.5V Zener Diode 2% 250 mW SMT 3-Pin SOT-23
- ROHM, 10V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 5.6V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 4.3V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 15V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 20V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 18V Zener Diode 250 mW SMT 3-Pin SOT-23