- RS Stock No.:
- 222-4155
- Mfr. Part No.:
- BZX84B18VLYT116
- Brand:
- ROHM
Available for back order.
Price (ex. GST) Each (On a Reel of 3000)
$0.119
(exc. GST)
$0.131
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 6000 | $0.119 | $357.00 |
9000 - 42000 | $0.113 | $339.00 |
45000 + | $0.102 | $306.00 |
*price indicative
- RS Stock No.:
- 222-4155
- Mfr. Part No.:
- BZX84B18VLYT116
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
The ROHM Zener diode ideal for voltage regulation. Very common package SOT-23 and high productive efficiency help your design better. This product complies AEC-Q101 qualified. Maximum power dissipation is 250 mW.
Small mold type
High reliability
High reliability
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 18V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 250 mW |
Package Type | SOT-23 |
Zener Type | Voltage Regulator |
Pin Count | 3 |
Related links
- ROHM, 18V Zener Diode 250 mW SMT 3-Pin SOT-23
- Nexperia, 18V Zener Diode 2% 250 mW SMT 3-Pin SOT-23
- Nexperia, 18V Zener Diode 5% 250 mW SMT 3-Pin SOT-23
- ROHM, 36V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 5.6V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 10V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 15V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 4.3V Zener Diode 250 mW SMT 3-Pin SOT-23