ROHM, 6.8V Zener Diode 250 mW SMT 3-Pin SOT-23
- RS Stock No.:
- 222-4201
- Mfr. Part No.:
- BZX84B6V8LYFHT116
- Brand:
- ROHM
2900 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$0.137
(exc. GST)
$0.151
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 6000 | $0.137 | $411.00 |
9000 - 42000 | $0.13 | $390.00 |
45000 + | $0.117 | $351.00 |
*price indicative
- RS Stock No.:
- 222-4201
- Mfr. Part No.:
- BZX84B6V8LYFHT116
- Brand:
- ROHM
Related links
- ROHM, 6.8V Zener Diode 250 mW SMT 3-Pin SOT-23
- Nexperia, 6.8V Zener Diode 250 mW SMT 3-Pin SOT-23
- Nexperia, 6.8V Zener Diode 5% 250 mW SMT 3-Pin SOT-23
- Nexperia, 6.8V Zener Diode 2% 250 mW SMT 3-Pin SOT-23
- onsemi, 6.8V Zener Diode ±5% 300 mW SMT 3-Pin SOT-23
- onsemi, 6.8V Zener Diode 5% 300 mW SMT 3-Pin SOT-23
- ROHM, 5.6V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 36V Zener Diode 250 mW SMT 3-Pin SOT-23