ROHM, 6.8V Zener Diode 250 mW SMT 3-Pin SOT-23
- RS Stock No.:
- 222-4202
- Mfr. Part No.:
- BZX84B6V8LYFHT116
- Brand:
- ROHM
2900 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 100)
$0.205
(exc. GST)
$0.225
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
100 - 100 | $0.205 | $20.50 |
200 - 200 | $0.201 | $20.10 |
300 - 400 | $0.197 | $19.70 |
500 - 900 | $0.194 | $19.40 |
1000 + | $0.19 | $19.00 |
*price indicative
- RS Stock No.:
- 222-4202
- Mfr. Part No.:
- BZX84B6V8LYFHT116
- Brand:
- ROHM
Related links
- ROHM, 6.8V Zener Diode 250 mW SMT 3-Pin SOT-23
- Nexperia, 6.8V Zener Diode 250 mW SMT 3-Pin SOT-23
- Nexperia, 6.8V Zener Diode 5% 250 mW SMT 3-Pin SOT-23
- Nexperia, 6.8V Zener Diode 2% 250 mW SMT 3-Pin SOT-23
- onsemi, 6.8V Zener Diode ±5% 300 mW SMT 3-Pin SOT-23
- onsemi, 6.8V Zener Diode 5% 300 mW SMT 3-Pin SOT-23
- ROHM, 5.6V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 36V Zener Diode 250 mW SMT 3-Pin SOT-23