- RS Stock No.:
- 222-4169
- Mfr. Part No.:
- BZX84B24VLYT116
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 222-4169
- Mfr. Part No.:
- BZX84B24VLYT116
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
The ROHM Zener diode ideal for voltage regulation. Very common package SOT-23 and high productive efficiency help your design better. This product complies AEC-Q101 qualified. Maximum power dissipation is 250 mW.
Small mold type
High reliability
High reliability
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 24V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 250 mW |
Package Type | SOT-23 |
Zener Type | Voltage Regulator |
Pin Count | 3 |
Related links
- ROHM, 24V Zener Diode 250 mW SMT 3-Pin SOT-23
- Nexperia, 24V Zener Diode 5% 250 mW SMT 3-Pin SOT-23
- ROHM, 5.6V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 36V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 9.1V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 13V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 15V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 4.3V Zener Diode 250 mW SMT 3-Pin SOT-23