ROHM, 10V Zener Diode 250 mW SMT 3-Pin SOT-23
- RS Stock No.:
- 222-4127
- Mfr. Part No.:
- BZX84B10VLYFHT116
- Brand:
- ROHM
2450 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 50)
$0.477
(exc. GST)
$0.525
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 - 50 | $0.477 | $23.85 |
100 - 200 | $0.469 | $23.45 |
250 - 450 | $0.46 | $23.00 |
500 - 950 | $0.452 | $22.60 |
1000 + | $0.444 | $22.20 |
*price indicative
- RS Stock No.:
- 222-4127
- Mfr. Part No.:
- BZX84B10VLYFHT116
- Brand:
- ROHM
Related links
- ROHM, 10V Zener Diode 250 mW SMT 3-Pin SOT-23
- onsemi, 10V Zener Diode ±5% 250 mW SMT 3-Pin SOT-23
- Nexperia, 10V Zener Diode 2% 250 mW SMT 3-Pin SOT-23
- ROHM, 5.6V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 36V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 9.1V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 13V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 15V Zener Diode 250 mW SMT 3-Pin SOT-23