ROHM, 10V Zener Diode 250 mW SMT 3-Pin SOT-23
- RS Stock No.:
- 222-4126
- Mfr. Part No.:
- BZX84B10VLYFHT116
- Brand:
- ROHM
2450 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$0.113
(exc. GST)
$0.124
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 6000 | $0.113 | $339.00 |
9000 - 21000 | $0.11 | $330.00 |
24000 + | $0.109 | $327.00 |
*price indicative
- RS Stock No.:
- 222-4126
- Mfr. Part No.:
- BZX84B10VLYFHT116
- Brand:
- ROHM
Related links
- ROHM, 10V Zener Diode 250 mW SMT 3-Pin SOT-23
- onsemi, 10V Zener Diode ±5% 250 mW SMT 3-Pin SOT-23
- ROHM, 5.6V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 36V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 9.1V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 15V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 20V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 4.3V Zener Diode 250 mW SMT 3-Pin SOT-23