STMicroelectronics, 24V Zener Diode SMT 2-Pin DO-214AB (SMC)
- RS Stock No.:
- 190-7632
- Mfr. Part No.:
- STIEC45-24AS
- Brand:
- STMicroelectronics
5020 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$4.258
(exc. GST)
$4.684
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 620 | $4.258 | $21.29 |
625 - 1245 | $4.15 | $20.75 |
1250 + | $4.086 | $20.43 |
*price indicative
- RS Stock No.:
- 190-7632
- Mfr. Part No.:
- STIEC45-24AS
- Brand:
- STMicroelectronics
Related links
- STMicroelectronics, 24V Zener Diode SMT 2-Pin DO-214AB (SMC)
- STMicroelectronics, 24V Zener Diode SMT 2-Pin SOT-23
- STMicroelectronics, 24V Zener Diode SMT 2-Pin SOT23-6L
- STMicroelectronics, 24V Zener Diode 600 W SMT 2-Pin DO-214AC
- STMicroelectronics, 24V Zener Diode 5 W Through Hole 2-Pin R6
- Vishay, 24V Zener Diode ±5% 1 W SMT 2-Pin SMA (DO-214AC)
- STMicroelectronics Dual, 24V Zener Diode SMT 14-Pin TSSOP
- STMicroelectronics, 18V Zener Diode 1.5 kW SMT 2-Pin DO-214AB (SMC)