STMicroelectronics, 5.5V Zener Diode SMT 2-Pin QFN
- RS Stock No.:
- 190-6750
- Mfr. Part No.:
- ESDA7P120-1U1M
- Brand:
- STMicroelectronics
Bulk discount available
Price Each (On a Reel of 8000)**
$0.211
(exc. GST)
$0.232
(inc. GST)
10350 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Reel** |
---|---|---|
8000 - 32000 | $0.211 | $1,688.00 |
40000 + | $0.204 | $1,632.00 |
**price indicative
- RS Stock No.:
- 190-6750
- Mfr. Part No.:
- ESDA7P120-1U1M
- Brand:
- STMicroelectronics
Related links
- STMicroelectronics, 5.5V Zener Diode SMT 2-Pin QFN
- STMicroelectronics, 24V Zener Diode SMT 2-Pin SOT-23
- STMicroelectronics, 24V Zener Diode SMT 2-Pin DO-214AB (SMC)
- STMicroelectronics, 24V Zener Diode SMT 2-Pin SOT23-6L
- ROHM Through Hole SOD-962
- STMicroelectronics ESDA25P35-1U1M 1400W, 2-Pin QFN
- STMicroelectronics ESDA15P60-1U1M 1200W, 2-Pin QFN
- STMicroelectronics ESDA17P50-1U1M 1200W, 2-Pin QFN