- RS Stock No.:
- 190-6793
- Mfr. Part No.:
- STIEC45-24AS
- Brand:
- STMicroelectronics
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each (On a Reel of 2500)
$1.746
(exc. GST)
$1.921
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
2500 - 2500 | $1.746 | $4,365.00 |
5000 - 7500 | $1.715 | $4,287.50 |
10000 + | $1.676 | $4,190.00 |
*price indicative
- RS Stock No.:
- 190-6793
- Mfr. Part No.:
- STIEC45-24AS
- Brand:
- STMicroelectronics
Related links
- STMicroelectronics, 24V Zener Diode SMT 2-Pin DO-214AB (SMC)
- STMicroelectronics, 24V Zener Diode SMT 2-Pin SOT-23
- STMicroelectronics, 24V Zener Diode SMT 2-Pin SOT23-6L
- STMicroelectronics, 24V Zener Diode 600 W SMT 2-Pin DO-214AC
- STMicroelectronics, 24V Zener Diode 5 W Through Hole 2-Pin R6
- ROHM, 24V Zener Diode 1 W SMT 2-Pin PMDTM, SOD-128
- Vishay, 24V Zener Diode ±5% 1 W SMT 2-Pin SMA (DO-214AC)
- Vishay, 24V Zener Diode 5% 1 W SMT 2-Pin SMA