STMicroelectronics, 24V Zener Diode SMT 2-Pin SOT-23
- RS Stock No.:
- 190-6748
- Mfr. Part No.:
- DSL03-024SC6
- Brand:
- STMicroelectronics
4975 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$0.522
(exc. GST)
$0.574
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 12000 | $0.522 | $1,566.00 |
15000 + | $0.505 | $1,515.00 |
*price indicative
- RS Stock No.:
- 190-6748
- Mfr. Part No.:
- DSL03-024SC6
- Brand:
- STMicroelectronics
Related links
- STMicroelectronics, 24V Zener Diode SMT 2-Pin SOT23-6L
- STMicroelectronics, 24V Zener Diode SMT 2-Pin DO-214AB (SMC)
- STMicroelectronics, 24V Zener Diode 600 W SMT 2-Pin DO-214AC
- STMicroelectronics, 24V Zener Diode 5 W Through Hole 2-Pin R6
- STMicroelectronics Dual, 24V Zener Diode SMT 14-Pin TSSOP
- onsemi, 24V Zener Diode ±5% 300 mW SMT 3-Pin SOT-23
- Vishay, 24V Zener Diode 2% 300 mW SMT 3-Pin SOT-23
- onsemi, 24V Zener Diode 300 mW SMT 3-Pin SOT-23