STMicroelectronics ESDA25P35-1U1M 1-Element Uni-Directional TVS Diode, 1.4 kW, 2-Pin QFN
- RS Stock No.:
- 163-9774
- Mfr. Part No.:
- ESDA25P35-1U1M
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 2000 more to save $18.00
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$17.10
(exc. GST)
$18.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 550 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 1950 | $0.342 | $17.10 | - |
| 2000 - 3950 | $0.333 | $16.65 | $18.00 |
| 4000 + | $0.328 | $16.40 | $56.00 |
*price indicative
- RS Stock No.:
- 163-9774
- Mfr. Part No.:
- ESDA25P35-1U1M
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Diode Configuration | Array | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 23.3V | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Maximum Reverse Stand-off Voltage Vwm | 22V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1.4kW | |
| Maximum Peak Pulse Current Ippm | 35A | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 41V | |
| Test Current It | 1mA | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Length | 1.6mm | |
| Height | 550μm | |
| Width | 1mm | |
| Standards/Approvals | No | |
| Maximum Reverse Leakage Current | 200nA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Diode Configuration Array | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 23.3V | ||
Mount Type Surface | ||
Package Type QFN | ||
Maximum Reverse Stand-off Voltage Vwm 22V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1.4kW | ||
Maximum Peak Pulse Current Ippm 35A | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Clamping Voltage VC 41V | ||
Test Current It 1mA | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Length 1.6mm | ||
Height 550μm | ||
Width 1mm | ||
Standards/Approvals No | ||
Maximum Reverse Leakage Current 200nA | ||
Automotive Standard No | ||
- RS Stock No. 1639774P
- Mfr. Part No. ESDA25P35-1U1M
- RS Stock No. 1639781
- Mfr. Part No. ESDA8P80-1U1M
- RS Stock No. 1639781P
- Mfr. Part No. ESDA8P80-1U1M
- RS Stock No. 1639763
- Mfr. Part No. ESDA17P50-1U1M
Related links
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin QFN
- STMicroelectronics ESDA17P50-1U1M 1-Element Uni-Directional TVS Diode 2-Pin QFN
- STMicroelectronics ESDA8P80-1U1M 1-Element Uni-Directional TVS Diode 2-Pin QFN
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin QFN
- STMicroelectronics ESDA15P60-1U1M 1-Element Uni-Directional TVS Diode 2-Pin QFN
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin QFN
- Littelfuse 5KP30A 1-Element Uni-Directional TVS Diode 2-Pin P600
- Littelfuse 5KP33A 1-Element Uni-Directional TVS Diode 2-Pin P600










