onsemi, 4.7V Zener Diode ±5% 200 mW SMT 2-Pin SOD-323F
- RS Stock No.:
- 186-9347
- Mfr. Part No.:
- MM3Z4V7C
- Brand:
- onsemi
16400 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 50)
$0.241
(exc. GST)
$0.265
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 - 700 | $0.241 | $12.05 |
750 - 1450 | $0.235 | $11.75 |
1500 + | $0.231 | $11.55 |
*price indicative
Related links
- onsemi, 4.7V Zener Diode ±5% 200 mW SMT 2-Pin SOD-323F
- onsemi, 4.7V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- onsemi, 5.6V Zener Diode ±5% 200 mW SMT 2-Pin SOD-323F
- onsemi, 3.6V Zener Diode 5% 200 mW SMT 2-Pin SOD-323F
- onsemi, 9.1V Zener Diode 5% 200 mW SMT 2-Pin SOD-323F
- onsemi, 16V Zener Diode 5% 200 mW SMT 2-Pin SOD-323F
- ROHM, 4.7V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- Taiwan Semi, 5.6V Zener Diode 5% 200 mW SMT 2-Pin SOD-323F