onsemi, 18V Zener Diode ±2% 200 mW SMT 2-Pin SOD-323F
- RS Stock No.:
- 186-9302
- Mfr. Part No.:
- MM3Z18VB
- Brand:
- onsemi
3850 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 50)
$0.245
(exc. GST)
$0.269
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 - 700 | $0.245 | $12.25 |
750 - 1450 | $0.241 | $12.05 |
1500 + | $0.237 | $11.85 |
*price indicative
- RS Stock No.:
- 186-9302
- Mfr. Part No.:
- MM3Z18VB
- Brand:
- onsemi
Related links
- onsemi, 18V Zener Diode ±2% 200 mW SMT 2-Pin SOD-323F
- ROHM, 18V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- onsemi, 15V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- onsemi, 7.5V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- onsemi, 12V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- onsemi, 4.7V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- onsemi, 5.6V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- onsemi, 11V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F