- RS Stock No.:
- 133-2931
- Mfr. Part No.:
- UDZVTE-1718B
- Brand:
- ROHM
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (In a Pack of 200)
$0.13
(exc. GST)
$0.14
(inc. GST)
Units | Per unit | Per Pack* |
200 - 800 | $0.13 | $26.00 |
1000 - 1800 | $0.126 | $25.20 |
2000 - 9800 | $0.122 | $24.40 |
10000 - 19800 | $0.119 | $23.80 |
20000 + | $0.115 | $23.00 |
*price indicative |
- RS Stock No.:
- 133-2931
- Mfr. Part No.:
- UDZVTE-1718B
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
Zener Diodes 200mW, UDZV Series, ROHM
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 18V |
Diode Configuration | Single |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 200 mW |
Package Type | SOD-323F |
Zener Type | Voltage Regulator |
Pin Count | 2 |
Maximum Zener Impedance | 80Ω |
Maximum Reverse Leakage Current | 100nA |
Dimensions | 1.8 x 1.35 x 0.9mm |
Maximum Operating Temperature | +150 °C |
Forward Current | 5mA |
Related links
- ROHM, 22V Zener Diode 200 mW SMT 2-Pin SOD-323F
- ROHM, 3.3V Zener Diode 200 mW SMT 2-Pin SOD-323F
- ROHM Isolated 200 mW SMT 2-Pin SOD-323FL
- ROHM, 27V Zener Diode 200 mW SMT 2-Pin SOD-323F
- ROHM, 3.6V Zener Diode 200 mW SMT 2-Pin SOD-323F
- ROHM, 4.3V Zener Diode 200 mW SMT 2-Pin SOD-323F
- ROHM, 9.1V Zener Diode 200 mW SMT 2-Pin SOD-323F
- ROHM, 24V Zener Diode 200 mW SMT 2-Pin SOD-323F