onsemi, 39V Zener Diode ±5% 500 mW SMT 2-Pin SOD-123
- RS Stock No.:
- 186-9178
- Mfr. Part No.:
- MMSZ39T1G
- Brand:
- onsemi
Price (ex. GST) Each (In a Pack of 50)
$0.10
(exc. GST)
$0.11
(inc. GST)
300 In Global stock for delivery within 10 working day(s)
Units | Per unit | Per Pack* |
---|---|---|
50 - 700 | $0.10 | $5.00 |
750 - 1450 | $0.098 | $4.90 |
1500 + | $0.096 | $4.80 |
*price indicative
- RS Stock No.:
- 186-9178
- Mfr. Part No.:
- MMSZ39T1G
- Brand:
- onsemi
Related links
- onsemi, 39V Zener Diode ±5% 500 mW SMT 2-Pin SOD-123
- onsemi, 39V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 39V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Nexperia, 39V Zener Diode 5% 500 mW SMT 2-Pin SOD-80C
- onsemi, 15V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 14V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 5.6V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 18V Zener Diode 5% 500 mW SMT 2-Pin SOD-123