- RS Stock No.:
- 184-1014
- Mfr. Part No.:
- MMSZ4687T1G
- Brand:
- onsemi
On back order for despatch 30/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (On a Reel of 3000)
$0.03
(exc. GST)
$0.03
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $0.03 | $90.00 |
6000 - 9000 | $0.029 | $87.00 |
12000 + | $0.029 | $87.00 |
*price indicative
- RS Stock No.:
- 184-1014
- Mfr. Part No.:
- MMSZ4687T1G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Three complete series of Zener diodes are offered in the convenient, surface mount plastic SOD-123 package.
503 mW Rating on FR-4 or FR-5 Board
Wide Zener Reverse Voltage Range - 1.8 V to 43 V
Package Designed for Optimal Automated Board Assembly
Small Package Size for High Density Applications
Mechanical Characteristics:
CASE: Void-free, transfer-molded, therm
Wide Zener Reverse Voltage Range - 1.8 V to 43 V
Package Designed for Optimal Automated Board Assembly
Small Package Size for High Density Applications
Mechanical Characteristics:
CASE: Void-free, transfer-molded, therm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 4.3V |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 500 mW |
Package Type | SOD-123 |
Zener Type | Voltage Regulator |
Pin Count | 2 |
Maximum Reverse Leakage Current | 4µA |
Dimensions | 2.84 x 1.8 x 1.25mm |
Maximum Operating Temperature | +150 °C |
Forward Current | 10mA |
Automotive Standard | AEC-Q101 |
Minimum Operating Temperature | -55 °C |
Forward Voltage | 0.9V |
Related links
- onsemi, 4.3V Zener Diode 500 mW SMT 2-Pin SOD-123
- onsemi, 4.3V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 4.3V Zener Diode 5% 300 mW SMT 2-Pin SOD-323
- onsemi, 4.3V Zener Diode 300 mW SMT 3-Pin SOT-23
- onsemi, 4.3V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- Diodes Inc, 4.3V Zener Diode 7% 500 mW SMT 2-Pin SOD-123
- onsemi, 4.3V Zener Diode 5% 300 mW SMT 3-Pin SOT-23
- onsemi, 4.3V Zener Diode 5% 225 mW SMT 3-Pin SOT-23