- RS Stock No.:
- 797-0155
- Mfr. Part No.:
- BZT52B75S RR
- Brand:
- Taiwan Semiconductor
Available for back order.
Added
Price (ex. GST) Each (In a Pack of 250)
$0.209
(exc. GST)
$0.23
(inc. GST)
Units | Per unit | Per Pack* |
250 - 250 | $0.209 | $52.25 |
500 - 1000 | $0.203 | $50.75 |
1250 - 2250 | $0.189 | $47.25 |
2500 - 4750 | $0.178 | $44.50 |
5000 + | $0.168 | $42.00 |
*price indicative |
- RS Stock No.:
- 797-0155
- Mfr. Part No.:
- BZT52B75S RR
- Brand:
- Taiwan Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Zener Diodes 200mW, BZT52B...S Series, Taiwan Semiconductor
Zener Voltage Tolerance of 2%
Surface Mount case: SOD-323F
Surface Mount case: SOD-323F
Zener Diodes, Taiwan Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 75V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 200 mW |
Package Type | SOD-323F |
Zener Type | General Purpose |
Zener Voltage Tolerance | 2% |
Pin Count | 2 |
Test Current | 2mA |
Maximum Zener Impedance | 255Ω |
Maximum Reverse Leakage Current | 45nA |
Dimensions | 1.8 x 1.35 x 1mm |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +150 °C |
Related links
- ROHM, 20V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- ROHM, 7.5V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- ROHM, 16V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- Nexperia, 27V Zener Diode 5% 550 mW SMT 2-Pin SOD-323F
- Nexperia, 10V Zener Diode 5% 550 mW SMT 2-Pin SOD-323F
- Taiwan Semi, 16V Zener Diode 5% 500 mW SMT 2-Pin SOD-123F
- Nexperia, 3.3V Zener Diode 2% 550 mW SMT 2-Pin SOD-323F
- onsemi, 56V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F