Taiwan Semi, 27V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- RS Stock No.:
- 169-9129
- Mfr. Part No.:
- 1N4750A R0
- Brand:
- Taiwan Semiconductor
Available for back order.
Price (ex. GST) Each (On a Tape of 5000)
$0.149
(exc. GST)
$0.164
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
5000 + | $0.149 | $745.00 |
*price indicative
- RS Stock No.:
- 169-9129
- Mfr. Part No.:
- 1N4750A R0
- Brand:
- Taiwan Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zener Diodes 1W, 1N47xxA Series, Taiwan Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Taiwan Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 27V |
Number of Elements per Chip | 1 |
Mounting Type | Through Hole |
Maximum Power Dissipation | 1 W |
Package Type | DO-41 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 9.5mA |
Maximum Zener Impedance | 35Ω |
Maximum Reverse Leakage Current | 5µA |
Dimensions | 5.2 x 2.7 x 2.7mm |
Maximum Operating Temperature | +200 °C |
Minimum Operating Temperature | -65 °C |
Related links
- Taiwan Semi, 27V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- Taiwan Semi, 10V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41
- Taiwan Semi, 4.3V Zener Diode ±5% Through Hole 2-Pin DO-41
- Taiwan Semi, 56V Zener Diode ±5% Through Hole 2-Pin DO-41
- onsemi, 27V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- Taiwan Semi, 24V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- Taiwan Semi, 15V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- Taiwan Semi, 12V Zener Diode 5% 1 W Through Hole 2-Pin DO-41