onsemi, 10V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- RS Stock No.:
- 169-8650
- Mfr. Part No.:
- 1N5240BTR
- Brand:
- onsemi
600 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 5000)
$0.038
(exc. GST)
$0.042
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
5000 - 5000 | $0.038 | $190.00 |
10000 - 15000 | $0.037 | $185.00 |
20000 + | $0.037 | $185.00 |
*price indicative
- RS Stock No.:
- 169-8650
- Mfr. Part No.:
- 1N5240BTR
- Brand:
- onsemi
Related links
- onsemi, 10V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- Vishay, 10V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- Nexperia, 10V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- onsemi, 10V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 10V Zener Diode 5% 500 mW SMT 2-Pin SOD-523
- Vishay, 10V Zener Diode 2% 500 mW Through Hole 2-Pin DO-35
- Vishay, 10V Zener Diode 6% 500 mW Through Hole 2-Pin DO-35
- Taiwan Semi, 10V Zener Diode 6% 500 mW Through Hole 2-Pin DO-35