onsemi, 10V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- RS Stock No.:
- 805-0160
- Mfr. Part No.:
- 1N5240BTR
- Brand:
- onsemi
1400 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 200)
$0.09
(exc. GST)
$0.10
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
200 - 1200 | $0.09 | $18.00 |
1400 - 2400 | $0.088 | $17.60 |
2600 + | $0.087 | $17.40 |
*price indicative
- RS Stock No.:
- 805-0160
- Mfr. Part No.:
- 1N5240BTR
- Brand:
- onsemi
Related links
- onsemi, 10V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- Vishay, 10V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- Nexperia, 10V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- onsemi, 10V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 10V Zener Diode 5% 500 mW SMT 2-Pin SOD-523
- Vishay, 10V Zener Diode 2% 500 mW Through Hole 2-Pin DO-35
- Vishay, 10V Zener Diode 6% 500 mW Through Hole 2-Pin DO-35
- Taiwan Semi, 10V Zener Diode 6% 500 mW Through Hole 2-Pin DO-35