onsemi 1, 3.6 V Zener Diode, Single 500 mW 5 % Through Hole 2-Pin DO-35
- RS Stock No.:
- 166-2735
- Mfr. Part No.:
- BZX79C3V6
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 166-2735
- Mfr. Part No.:
- BZX79C3V6
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Diode Configuration | Single | |
| Product Type | Zener Diode | |
| Nominal Zener Voltage Vz | 3.6V | |
| Number of Elements per Chip | 1 | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation Pd | 500mW | |
| Package Type | DO-35 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 5mA | |
| Maximum Zener Impedance | 90Ω | |
| Maximum Reverse Leakage Current | 15μA | |
| Zener Voltage Tolerance ± | 5% | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 200°C | |
| Series | BZX79 | |
| Length | 4.56mm | |
| Standards/Approvals | No | |
| Height | 1.91mm | |
| Typical Voltage Temperature Coefficient | 0mV/°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Diode Configuration Single | ||
Product Type Zener Diode | ||
Nominal Zener Voltage Vz 3.6V | ||
Number of Elements per Chip 1 | ||
Mount Type Through Hole | ||
Maximum Power Dissipation Pd 500mW | ||
Package Type DO-35 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 5mA | ||
Maximum Zener Impedance 90Ω | ||
Maximum Reverse Leakage Current 15μA | ||
Zener Voltage Tolerance ± 5% | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 200°C | ||
Series BZX79 | ||
Length 4.56mm | ||
Standards/Approvals No | ||
Height 1.91mm | ||
Typical Voltage Temperature Coefficient 0mV/°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Zener Diodes 500mW, BZX79C Series, Fairchild Semiconductor
Zener Diodes, Fairchild Semiconductor
Related links
- onsemi 1 Single 500 mW 5 % Surface 2-Pin SOD-123
- onsemi 1 Single 500 mW 5 % Surface 2-Pin SOD-523
- Vishay 1 Single 500 mW 6 % Through Hole 2-Pin DO-35
- Vishay 1 Single 500 mW 3 % Through Hole 2-Pin DO-35
- Vishay 1 Single 500 mW 5 % Surface 2-Pin SOD-80
- Nexperia 1 Single 500 mW 5 % Surface 2-Pin SOD-80
- Vishay 1 Single 500 mW 5 % Through Hole 2-Pin SOD-27
- onsemi 1 Single 225 mW 5 % Surface 3-Pin SOT-23
