Nexperia, 9.1V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- RS Stock No.:
- 166-1564
- Mfr. Part No.:
- BZV55-C9V1,115
- Brand:
- Nexperia
7150 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 2500)
$0.053
(exc. GST)
$0.058
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
2500 - 10000 | $0.053 | $132.50 |
12500 + | $0.048 | $120.00 |
*price indicative
- RS Stock No.:
- 166-1564
- Mfr. Part No.:
- BZV55-C9V1,115
- Brand:
- Nexperia
Related links
- Nexperia, 9.1V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Nexperia, 9.1V Zener Diode 5% 300 mW SMT 2-Pin UMD
- Nexperia, 9.1V Zener Diode 5% 550 mW SMT 2-Pin SOD-323F
- Vishay, 9.1V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Nexperia, 27V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Nexperia, 15V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Nexperia, 13V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Nexperia, 18V Zener Diode ±5% 500 mW SMT 2-Pin MiniMELF