Nexperia, 9.1V Zener Diode 5% 550 mW SMT 2-Pin SOD-323F
- RS Stock No.:
- 146-0882
- Mfr. Part No.:
- BZX84J-C9V1,115
- Brand:
- Nexperia
3450 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$0.047
(exc. GST)
$0.052
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $0.047 | $141.00 |
6000 - 9000 | $0.046 | $138.00 |
12000 + | $0.045 | $135.00 |
*price indicative
- RS Stock No.:
- 146-0882
- Mfr. Part No.:
- BZX84J-C9V1,115
- Brand:
- Nexperia
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zener Diodes 550mW, BZX84J Series, Nexperia
The BZX84J series of Zener diodes, from NXP, are general purpose devices. These single Zener diodes are in a SOD323F (SC-90) package. This plastic package is very small and flat lead surface mount (SMD). The BZX84J series are ideal for general regulation functions.
- Non-repetitive peak reverse power dissipation: 40mW
- Total power dissipation: 550mW
- Small plastic package for suface-mount designs
- Wide working voltage range: nominal 2.4V to 75V (E24 range)
- Two tolerance series: 2% and 5%
- Low differential resistance
- Total power dissipation: 550mW
- Small plastic package for suface-mount designs
- Wide working voltage range: nominal 2.4V to 75V (E24 range)
- Two tolerance series: 2% and 5%
- Low differential resistance
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Nexperia
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 9.1V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 550 mW |
Package Type | SOD-323F |
Zener Type | General Purpose |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Reverse Leakage Current | 500nA |
Dimensions | 1.8 x 1.35 x 0.8mm |
Typical Voltage Temperature Coefficient | 3.8 → 7mV/K |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -55 °C |
Related links
- Nexperia, 9.1V Zener Diode 5% 550 mW SMT 2-Pin SOD-323F
- Nexperia, 3V Zener Diode 5% 550 mW SMT 2-Pin SOD-323F
- Nexperia, 4.7V Zener Diode 5% 550 mW SMT 2-Pin SOD-323F
- Nexperia, 36V Zener Diode 5% 550 mW SMT 2-Pin SOD-323F
- Nexperia, 2.7V Zener Diode 5% 550 mW SMT 2-Pin SOD-323F
- Nexperia, 5.6V Zener Diode ±5% 550 mW SMT 2-Pin SOD-323F
- Nexperia, 5.6V Zener Diode 5% 550 mW SMT 2-Pin SOD-323F
- Nexperia, 24V Zener Diode 5% 550 mW SMT 2-Pin SOD-323F