Nexperia, 27V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- RS Stock No.:
- 788-592
- Mfr. Part No.:
- BZV55-C27,115
- Brand:
- Nexperia
2175 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 25)
$0.236
(exc. GST)
$0.26
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
25 - 600 | $0.236 | $5.90 |
625 - 1225 | $0.23 | $5.75 |
1250 + | $0.226 | $5.65 |
*price indicative
- RS Stock No.:
- 788-592
- Mfr. Part No.:
- BZV55-C27,115
- Brand:
- Nexperia
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zener Diodes 500mW, BZV55 Series, Nexperia
NXP 500mW Surface Mount (SMT) Zener Diodes, with a wide range of breakdown voltages.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Nexperia
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 27V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 500 mW |
Package Type | MiniMELF |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 2mA |
Maximum Zener Impedance | 80Ω |
Maximum Reverse Leakage Current | 50nA |
Dimensions | 3.7 x 1.6 x 1.6mm |
Typical Voltage Temperature Coefficient | 22.7mV/°C |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +200 °C |
Related links
- Nexperia, 27V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Nexperia, 27V Zener Diode ±5% 300 mW SMT 2-Pin SOD-523
- Nexperia, 27V Zener Diode 5% 300 mW SMT 2-Pin SOD-323
- Nexperia, 27V Zener Diode ±5% 550 mW SMT 2-Pin SC-90, SOD-323F
- Nexperia, 9.1V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Nexperia, 15V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Nexperia, 13V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Nexperia, 18V Zener Diode ±5% 500 mW SMT 2-Pin MiniMELF