Nexperia, 30V Zener Diode 5% 300 mW SMT 2-Pin UMD
- RS Stock No.:
- 166-1357
- Mfr. Part No.:
- BZX384-C30,115
- Brand:
- Nexperia
12748 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$0.041
(exc. GST)
$0.045
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 12000 | $0.041 | $123.00 |
15000 + | $0.037 | $111.00 |
*price indicative
- RS Stock No.:
- 166-1357
- Mfr. Part No.:
- BZX384-C30,115
- Brand:
- Nexperia
Technical data sheets
Legislation and Compliance
Product Details
Zener Diodes 300mW, BZX384 Series, Nexperia
Zener Voltage Tolerance of 2% (BZX384-B) and approx. 5% (BZX384-C)
Surface Mount case: SOD-323 (SC-76)
Surface Mount case: SOD-323 (SC-76)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Nexperia
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 30V |
Diode Configuration | Single |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 300 mW |
Package Type | UMD |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 2mA |
Maximum Zener Impedance | 80Ω |
Maximum Reverse Leakage Current | 50nA |
Dimensions | 1.8 x 1.35 x 1.05mm |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +150 °C |
Typical Voltage Temperature Coefficient | 26.6mV/°C |
Related links
- Nexperia, 30V Zener Diode 5% 300 mW SMT 2-Pin UMD
- Nexperia, 30V Zener Diode ±5% 300 mW SMT 2-Pin SOD-523
- Nexperia, 15V Zener Diode 5% 300 mW SMT 2-Pin UMD
- Nexperia, 33V Zener Diode 5% 300 mW SMT 2-Pin UMD
- Nexperia, 10V Zener Diode 5% 300 mW SMT 2-Pin UMD
- Nexperia, 3V Zener Diode 5% 300 mW SMT 2-Pin UMD
- Nexperia, 3.3V Zener Diode 5% 300 mW SMT 2-Pin UMD
- Nexperia, 4.7V Zener Diode 5% 300 mW SMT 2-Pin UMD