Nexperia 1, 7.5 V Zener Diode, Single 1.3 W 5 % Through Hole 2-Pin DO-41

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
166-1241
Mfr. Part No.:
BZV85-C7V5,113
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Number of Elements per Chip

1

Nominal Zener Voltage (Vz)

7.5 V

Product Type

Zener Diode

Diode Configuration

Single

Maximum Power Dissipation (Pd)

1.3 W

Zener Voltage Tolerance (±)

5 %

Mount Type

Through Hole

Pin Count

2

Package Type

DO-41

Automotive Standard

No

Diameter

2.6 mm

Height

2.6 mm

Length

4.8 mm

Maximum Operating Temperature

200 °C

Maximum Reverse Leakage Current

1 μA

Maximum Zener Impedance

3 Ω

Minimum Operating Temperature

-65 °C

Series

BZV85

Standards/Approvals

No

Test Current (It)

35 mA

Typical Voltage Temperature Coefficient

4 mV/°C

Width

2.6 mm

Zener Type

Voltage Regulator

Zener Diodes 1.3W, BZV85 Series, Nexperia


Zener Diodes, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy