Nexperia 1, 75 V Zener Diode, Single 1.3 W 5 % Through Hole 2-Pin DO-41
- RS Stock No.:
- 507-902
- Mfr. Part No.:
- BZV85-C75,113
- Brand:
- Nexperia
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 507-902
- Mfr. Part No.:
- BZV85-C75,113
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Zener Diode | |
| Diode Configuration | Single | |
| Nominal Zener Voltage Vz | 75V | |
| Number of Elements per Chip | 1 | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation Pd | 1.3W | |
| Package Type | DO-41 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 4mA | |
| Maximum Zener Impedance | 225Ω | |
| Maximum Reverse Leakage Current | 50nA | |
| Minimum Operating Temperature | -65°C | |
| Zener Voltage Tolerance ± | 5% | |
| Maximum Operating Temperature | 200°C | |
| Height | 2.6mm | |
| Series | BZV85 | |
| Standards/Approvals | No | |
| Length | 4.8mm | |
| Typical Voltage Temperature Coefficient | 77.25mV/°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Zener Diode | ||
Diode Configuration Single | ||
Nominal Zener Voltage Vz 75V | ||
Number of Elements per Chip 1 | ||
Mount Type Through Hole | ||
Maximum Power Dissipation Pd 1.3W | ||
Package Type DO-41 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 4mA | ||
Maximum Zener Impedance 225Ω | ||
Maximum Reverse Leakage Current 50nA | ||
Minimum Operating Temperature -65°C | ||
Zener Voltage Tolerance ± 5% | ||
Maximum Operating Temperature 200°C | ||
Height 2.6mm | ||
Series BZV85 | ||
Standards/Approvals No | ||
Length 4.8mm | ||
Typical Voltage Temperature Coefficient 77.25mV/°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Zener Diodes 1.3W, BZV85 Series, Nexperia
Zener Diodes, Nexperia
Related links
- Nexperia 1 Single 1.3 W 5 % Through Hole 2-Pin DO-41
- Nexperia 1 Single 500 mW 5 % Through Hole 2-Pin SOD-27
- Nexperia 1 Single 1.3 W 5 % Through Hole 2-Pin DO-41
- Nexperia 1 Single 1.3 W 5 % Through Hole 2-Pin DO-41
- Nexperia 1 Single 1.3 W 5 % Through Hole 2-Pin DO-41
- Nexperia 1 Single 1.3 W 5 % Through Hole 2-Pin DO-41
- Nexperia 1 Single 1.3 W 5 % Through Hole 2-Pin DO-41
- Nexperia 1 Single 1.3 W 5 % Through Hole 2-Pin DO-41
