Nexperia 1, 51 V Zener Diode, Single 1.3 W 5 % Through Hole 2-Pin DO-41

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Reel of 4000)

$1,188.00

(exc. GST)

$1,306.80

(inc. GST)

RS Stock No.:
166-1232
Mfr. Part No.:
BZV85-C51,113
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Zener Diode

Nominal Zener Voltage Vz

51V

Diode Configuration

Single

Number of Elements per Chip

1

Mount Type

Through Hole

Maximum Power Dissipation Pd

1.3W

Package Type

DO-41

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

4mA

Maximum Zener Impedance

125Ω

Zener Voltage Tolerance ±

5%

Minimum Operating Temperature

-65°C

Maximum Reverse Leakage Current

50nA

Maximum Operating Temperature

200°C

Height

2.6mm

Length

4.8mm

Standards/Approvals

No

Series

BZV85

Automotive Standard

No

Typical Voltage Temperature Coefficient

48.65mV/°C

Zener Diodes 1.3W, BZV85 Series, Nexperia


Zener Diodes, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy