- RS Stock No.:
- 162-8963
- Mfr. Part No.:
- MMSZ5236BT1G
- Brand:
- onsemi
On back order for despatch 21/03/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 3000)
$0.043
(exc. GST)
$0.047
(inc. GST)
Units | Per unit | Per Reel* |
3000 - 3000 | $0.043 | $129.00 |
6000 - 9000 | $0.042 | $126.00 |
12000 + | $0.041 | $123.00 |
*price indicative |
- RS Stock No.:
- 162-8963
- Mfr. Part No.:
- MMSZ5236BT1G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Zener Diodes 500mW, MMSZ52xxxT1G / SZMMSZ52xxxT1G Series, ON Semiconductor
Surface Mount case: SOD-123
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 7.5V |
Diode Configuration | Single |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 500 mW |
Package Type | SOD-123 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 20mA |
Maximum Zener Impedance | 6Ω |
Maximum Reverse Leakage Current | 3µA |
Dimensions | 2.84 x 1.8 x 1.25mm |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -55 °C |
Related links
- onsemi, 7.5V Zener Diode 5% 300 mW SMT 2-Pin SOD-323
- onsemi, 7.5V Zener Diode 5% 3 W SMT 2-Pin SMB
- onsemi, 7.5V Zener Diode 6% 300 mW SMT 3-Pin SOT-23
- onsemi, 7.5V Zener Diode 5% 500 mW SMT 2-Pin SOD-523
- onsemi, 7.5V Zener Diode 5% 300 mW SMT 3-Pin SOT-23
- onsemi, 7.5V Zener Diode 5% 225 mW SMT 3-Pin SOT-23
- onsemi, 7.5V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- onsemi, 7.5V Zener Diode 5% 500 mW SMT 2-Pin SMA