Nexperia 1, 33 V Zener Diode, Single 1.3 W 5 % Through Hole 2-Pin DO-41
- RS Stock No.:
- 166-1237
- Mfr. Part No.:
- BZV85-C33,113
- Brand:
- Nexperia
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 5000 units)*
$440.00
(exc. GST)
$485.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 29 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 20000 | $0.088 | $440.00 |
| 25000 + | $0.079 | $395.00 |
*price indicative
- RS Stock No.:
- 166-1237
- Mfr. Part No.:
- BZV85-C33,113
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Zener Diode | |
| Diode Configuration | Single | |
| Nominal Zener Voltage Vz | 33V | |
| Number of Elements per Chip | 1 | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation Pd | 1.3W | |
| Package Type | DO-41 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 8mA | |
| Maximum Zener Impedance | 45Ω | |
| Zener Voltage Tolerance ± | 5% | |
| Minimum Operating Temperature | -65°C | |
| Maximum Reverse Leakage Current | 50nA | |
| Maximum Operating Temperature | 200°C | |
| Series | BZV85 | |
| Length | 4.8mm | |
| Standards/Approvals | No | |
| Diameter | 2.6 mm | |
| Height | 2.6mm | |
| Width | 2.6 mm | |
| Typical Voltage Temperature Coefficient | 29.9mV/°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Zener Diode | ||
Diode Configuration Single | ||
Nominal Zener Voltage Vz 33V | ||
Number of Elements per Chip 1 | ||
Mount Type Through Hole | ||
Maximum Power Dissipation Pd 1.3W | ||
Package Type DO-41 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 8mA | ||
Maximum Zener Impedance 45Ω | ||
Zener Voltage Tolerance ± 5% | ||
Minimum Operating Temperature -65°C | ||
Maximum Reverse Leakage Current 50nA | ||
Maximum Operating Temperature 200°C | ||
Series BZV85 | ||
Length 4.8mm | ||
Standards/Approvals No | ||
Diameter 2.6 mm | ||
Height 2.6mm | ||
Width 2.6 mm | ||
Typical Voltage Temperature Coefficient 29.9mV/°C | ||
Automotive Standard No | ||
Zener Diodes 1.3W, BZV85 Series, Nexperia
Zener Diodes, Nexperia
Related links
- Nexperia 1 Single 1.3 W 5 % Through Hole 2-Pin DO-41
- Nexperia 1 Single 500 mW 5 % Through Hole 2-Pin SOD-27
- Nexperia 1 Single 1.3 W 5 % Through Hole 2-Pin DO-41
- Nexperia 1 Single 1.3 W 5 % Through Hole 2-Pin DO-41
- Nexperia 1 Single 1.3 W 5 % Through Hole 2-Pin DO-41
- Nexperia 1 Single 1.3 W 5 % Through Hole 2-Pin DO-41
- Nexperia 1 Single 1.3 W 5 % Through Hole 2-Pin DO-41
- Nexperia 1 Single 1.3 W 5 % Through Hole 2-Pin DO-41
