- RS Stock No.:
- 186-9234
- Mfr. Part No.:
- MM3Z68VB
- Brand:
- onsemi
On back order for despatch 28/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 50)
$0.239
(exc. GST)
$0.263
(inc. GST)
Units | Per unit | Per Pack* |
50 - 700 | $0.239 | $11.95 |
750 - 1450 | $0.234 | $11.70 |
1500 + | $0.23 | $11.50 |
*price indicative |
- RS Stock No.:
- 186-9234
- Mfr. Part No.:
- MM3Z68VB
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
MM3Z68VB: 68.0V 200mW 2% Zener, SOD323F
Wide Zener Voltage Range Selection, 2.4V to 75V
VZ Tolerance Selection of ±2% (B Series)
Very Small and Thin SMD package
Matte Tin(Sn) finish, Pb Free
VZ Tolerance Selection of ±2% (B Series)
Very Small and Thin SMD package
Matte Tin(Sn) finish, Pb Free
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 68V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 200 mW |
Package Type | SOD-323F |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | ±2% |
Pin Count | 2 |
Test Current | 2mA |
Maximum Zener Impedance | 447Ω |
Maximum Reverse Leakage Current | 500nA |
Dimensions | 1.7 x 1.3 x 1mm |
Maximum Operating Temperature | +150 °C |
Forward Current | 10mA |
Minimum Operating Temperature | -65 °C |
Forward Voltage | 1V |