Nexperia 1 Zener Diode, Single 2-Pin SOD-323F
- RS Stock No.:
- 146-0880
- Mfr. Part No.:
- BZX84J-C24,115
- Brand:
- Nexperia
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$279.00
(exc. GST)
$306.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.093 | $279.00 |
| 6000 - 9000 | $0.091 | $273.00 |
| 12000 + | $0.09 | $270.00 |
*price indicative
- RS Stock No.:
- 146-0880
- Mfr. Part No.:
- BZX84J-C24,115
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Diode Configuration | Single | |
| Product Type | Zener Diode | |
| Number of Elements per Chip | 1 | |
| Package Type | SOD-323F | |
| Zener Type | General Purpose | |
| Pin Count | 2 | |
| Maximum Reverse Leakage Current | 50nA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Diode Configuration Single | ||
Product Type Zener Diode | ||
Number of Elements per Chip 1 | ||
Package Type SOD-323F | ||
Zener Type General Purpose | ||
Pin Count 2 | ||
Maximum Reverse Leakage Current 50nA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Zener Diodes 550mW, BZX84J Series, Nexperia
The BZX84J series of Zener diodes, from NXP, are general purpose devices. These single Zener diodes are in a SOD323F (SC-90) package. This plastic package is very small and flat lead surface mount (SMD). The BZX84J series are Ideal for general regulation functions.
- Non-repetitive Peak reverse power dissipation: 40mW
- Total power dissipation: 550mW
- Small plastic package for suface-mount designs
- Wide working voltage range: nominal 2.4V to 75V (E24 range)
- Two tolerance series: 2% and 5%
- Low differential resistance
Zener Diodes, Nexperia
Related links
- Nexperia 1 Zener Diode, Single 2-Pin SOD-323F
- Nexperia 1 Single 500 mW 5 % Surface 2-Pin SOD-80
- DiodesZetex 1 Zener Diode, Single 2-Pin SOD-323F
- ROHM 1 Zener Diode, Single 2-Pin SOD-323F
- onsemi 1 Single 200 mW 2 % Surface 2-Pin SOD-323F
- Nexperia 1 Zener Diode, Single 2-Pin SOD-80C
- onsemi 1 Single 200 mW 2 % Surface 2-Pin SOD-323F
- ROHM 1 Single 200 mW Surface 2-Pin SOD-323F
