- RS Stock No.:
- 133-2944
- Mfr. Part No.:
- UDZVTE-1736B
- Brand:
- ROHM
On back order for despatch 23/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 200)
$0.118
(exc. GST)
$0.13
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
200 - 800 | $0.118 | $23.60 |
1000 - 1800 | $0.115 | $23.00 |
2000 - 9800 | $0.111 | $22.20 |
10000 - 19800 | $0.108 | $21.60 |
20000 + | $0.105 | $21.00 |
*price indicative
- RS Stock No.:
- 133-2944
- Mfr. Part No.:
- UDZVTE-1736B
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
Zener Diodes 200mW, UDZV Series, ROHM
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 36V |
Diode Configuration | Single |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 200 mW |
Package Type | SOD-323F |
Zener Type | Voltage Regulator |
Pin Count | 2 |
Maximum Zener Impedance | 300Ω |
Maximum Reverse Leakage Current | 100nA |
Dimensions | 1.8 x 1.35 x 0.9mm |
Forward Current | 5mA |
Maximum Operating Temperature | +150 °C |
Related links
- ROHM, 36V Zener Diode 200 mW SMT 2-Pin SOD-323FL
- ROHM, 36V Zener Diode 3% 200 mW SMT 2-Pin SOD-323F
- ROHM, 9.1V Zener Diode 200 mW SMT 2-Pin SOD-323F
- ROHM, 27V Zener Diode 200 mW SMT 2-Pin SOD-323F
- ROHM, 22V Zener Diode 200 mW SMT 2-Pin SOD-323F
- ROHM, 4.3V Zener Diode 200 mW SMT 2-Pin SOD-323F
- ROHM, 3.9V Zener Diode 200 mW SMT 2-Pin SOD-323F
- ROHM, 16V Zener Diode 200 mW SMT 2-Pin SOD-323F