Diodes Inc, 6.8V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- RS Stock No.:
- 146-0572
- Mfr. Part No.:
- MMSZ5235B-7-F
- Brand:
- DiodesZetex
Bulk discount available
Price (ex. GST) Each (On a Reel of 3000)
$0.051
(exc. GST)
$0.056
(inc. GST)
2600 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
3000 - 3000 | $0.051 | $153.00 |
6000 - 9000 | $0.05 | $150.00 |
12000 + | $0.049 | $147.00 |
**price indicative
- RS Stock No.:
- 146-0572
- Mfr. Part No.:
- MMSZ5235B-7-F
- Brand:
- DiodesZetex
Related links
- Diodes Inc, 6.8V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 6.8V Zener Diode 6% 500 mW SMT 2-Pin SOD-123
- onsemi, 6.8V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 6.8V Zener Diode ±5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 6.8V Zener Diode 2.5% 500 mW SMT 2-Pin SOD-323F
- Diodes Inc, 13V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 11V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 8.2V Zener Diode 5% 500 mW SMT 2-Pin SOD-123