Nexperia, 18V Zener Diode 2% 250 mW SMT 3-Pin SOT-23

This image is representative of the product range

Bulk discount available

Subtotal (1 reel of 3000 units)*

$159.00

(exc. GST)

$174.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 - 12000$0.053$159.00
15000 +$0.048$144.00

*price indicative

RS Stock No.:
146-0555
Mfr. Part No.:
BZX84-B18
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Diode Configuration

Single

Nominal Zener Voltage

18V

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

250 mW

Package Type

SOT-23 (TO-236AB)

Zener Type

Voltage Regulator

Zener Voltage Tolerance

2%

Pin Count

3

Test Current

5mA

Maximum Zener Impedance

45Ω

Maximum Reverse Leakage Current

50nA

Dimensions

3 x 1.4 x 1.1mm

Typical Voltage Temperature Coefficient

14.4mV/K

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

COO (Country of Origin):
CN

Zener Diodes 250mW, BZX84 Series


For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



Zener Diodes, Nexperia

Related links