onsemi, 5.6V Zener Diode 300 mW SMT 3-Pin SOT-23
- RS Stock No.:
- 145-5197
- Mfr. Part No.:
- BZX84C5V6ET3G
- Brand:
- onsemi
Bulk discount available
Subtotal (1 reel of 10000 units)**
$460.00
(exc. GST)
$510.00
(inc. GST)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Reel** |
---|---|---|
10000 - 10000 | $0.046 | $460.00 |
20000 - 90000 | $0.044 | $440.00 |
100000 + | $0.04 | $400.00 |
**price indicative
Related links
- onsemi, 5.6V Zener Diode 300 mW SMT 3-Pin SOT-23
- onsemi, 5.6V Zener Diode 2% 300 mW SMT 3-Pin SOT-23
- onsemi, 5.6V Zener Diode 7% 300 mW SMT 3-Pin SOT-23
- onsemi, 5.6V Zener Diode 5% 225 mW SMT 3-Pin SOT-23
- onsemi, 5.6V Zener Diode 7% 225 mW SMT 3-Pin SOT-23
- Diodes Inc Dual Common Anode 5% 300 mW SMT 3-Pin SOT-23
- Diodes Inc Dual Common Cathode 5% 300 mW SMT 3-Pin SOT-23
- onsemi, 15V Zener Diode 300 mW SMT 3-Pin SOT-23