Vishay, 6.2V Zener Diode ±5% 200 mW SMT 2-Pin SOD-523

Bulk discount available

Subtotal (1 pack of 25 units)*

$5.05

(exc. GST)

$5.55

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 6,525 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
25 - 25$0.202$5.05
50 - 475$0.198$4.95
500 - 975$0.195$4.88
1000 - 2475$0.192$4.80
2500 +$0.188$4.70

*price indicative

Packaging Options:
RS Stock No.:
233-0904
Mfr. Part No.:
BZX584C6V2-HG3-08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

6.2V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Package Type

SOD-523

Zener Type

Small Signal

Zener Voltage Tolerance

±5%

Pin Count

2

The Vishay small signal zener diode comes in the tiny SOD-523 plastic package. It is made for space sensitive applications. It has 6.2V nominal zener voltage and tolerance of ± 5%. It has P/N base-HG3 and it is RoHS compliant. It has storage temperature range from -65°C to +150°C.

AEC-Q101 qualified

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links