onsemi, 15V Zener Diode 5% 200 mW SMT 2-Pin SOD-323
- RS Stock No.:
- 163-2193
- Mfr. Part No.:
- MM3Z15VT1G
- Brand:
- onsemi
95100 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$0.047
(exc. GST)
$0.052
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 12000 | $0.047 | $141.00 |
15000 + | $0.042 | $126.00 |
*price indicative
- RS Stock No.:
- 163-2193
- Mfr. Part No.:
- MM3Z15VT1G
- Brand:
- onsemi
Related links
- onsemi, 15V Zener Diode 5% 200 mW SMT 2-Pin SOD-323
- Diodes Inc, 15V Zener Diode 5% 200 mW SMT 2-Pin SOD-323
- onsemi, 15V Zener Diode 300 mW SMT 2-Pin SOD-323
- onsemi, 12V Zener Diode 5% 200 mW SMT 2-Pin SOD-323
- onsemi, 15V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- Diodes Inc, 12V Zener Diode 5% 200 mW SMT 2-Pin SOD-323
- Diodes Inc, 3.3V Zener Diode 5% 200 mW SMT 2-Pin SOD-323
- Diodes Inc, 24V Zener Diode 5% 200 mW SMT 2-Pin SOD-323