onsemi, 15V Zener Diode 5% 500 mW SMT 2-Pin SMA
- RS Stock No.:
- 163-0810
- Mfr. Part No.:
- SZ1SMA5929BT3G
- Brand:
- onsemi
4200 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 5000)
$0.387
(exc. GST)
$0.426
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
5000 - 5000 | $0.387 | $1,935.00 |
10000 - 15000 | $0.377 | $1,885.00 |
20000 + | $0.371 | $1,855.00 |
*price indicative
- RS Stock No.:
- 163-0810
- Mfr. Part No.:
- SZ1SMA5929BT3G
- Brand:
- onsemi
Related links
- onsemi, 15V Zener Diode 5% 500 mW SMT 2-Pin SMA
- onsemi, 15V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 15V Zener Diode 5% 500 mW SMT 2-Pin SOD-523
- onsemi, 15V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- Nexperia, 15V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Vishay, 15V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- onsemi, 15V Zener Diode ±5% 1.5 W SMT 2-Pin SMA (CASE 403D)
- Taiwan Semi, 15V Zener Diode 5% 500 mW SMT 2-Pin SOD-123F