Diodes Inc, 5.1V Zener Diode 5% 500 mW SMT 2-Pin SOD-323F
- RS Stock No.:
- 122-2896
- Mfr. Part No.:
- DDZ5V1BSF-7
- Brand:
- DiodesZetex
400 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$0.049
(exc. GST)
$0.054
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $0.049 | $147.00 |
6000 - 9000 | $0.048 | $144.00 |
12000 + | $0.047 | $141.00 |
*price indicative
- RS Stock No.:
- 122-2896
- Mfr. Part No.:
- DDZ5V1BSF-7
- Brand:
- DiodesZetex
Related links
- Diodes Inc, 5.1V Zener Diode 5% 500 mW SMT 2-Pin SOD-323F
- Diodes Inc, 5.1V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 5.1V Zener Diode 6% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 5.1V Zener Diode 5% 200 mW SMT 2-Pin SOD-323
- onsemi, 5.1V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 5.1V Zener Diode 5% 500 mW SMT 2-Pin SOD-523
- Vishay, 5.1V Zener Diode 5% 500 mW SMT 2-Pin SOD-80
- Nexperia, 5.1V Zener Diode 3% 550 mW SMT 2-Pin SOD-323F