onsemi, 12V Zener Diode 5% 3 W Through Hole 2-Pin DO-41
- RS Stock No.:
- 103-5138
- Mfr. Part No.:
- 1N5927BG
- Brand:
- onsemi
1620 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 2000)
$0.213
(exc. GST)
$0.234
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
2000 - 2000 | $0.213 | $426.00 |
4000 - 6000 | $0.211 | $422.00 |
8000 + | $0.208 | $416.00 |
*price indicative
- RS Stock No.:
- 103-5138
- Mfr. Part No.:
- 1N5927BG
- Brand:
- onsemi
Related links
- onsemi, 12V Zener Diode 5% 3 W Through Hole 2-Pin DO-41
- onsemi, 12V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- onsemi, 5.6V Zener Diode 5% 3 W Through Hole 2-Pin DO-41
- onsemi, 15V Zener Diode 5% 3 W Through Hole 2-Pin DO-41
- onsemi, 12V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
- onsemi, 12V Zener Diode ±5% 5 W Through Hole 2-Pin 017AA-01
- Vishay, 12V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41
- Taiwan Semi, 12V Zener Diode 5% 1 W Through Hole 2-Pin DO-41