onsemi, 5.6V Zener Diode 5% 3 W Through Hole 2-Pin DO-41
- RS Stock No.:
- 862-4887
- Mfr. Part No.:
- 1N5919BG
- Brand:
- onsemi
1000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 50)
$0.562
(exc. GST)
$0.618
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 - 450 | $0.562 | $28.10 |
500 - 950 | $0.552 | $27.60 |
1000 + | $0.542 | $27.10 |
*price indicative
Related links
- onsemi, 5.6V Zener Diode 5% 3 W Through Hole 2-Pin DO-41
- onsemi, 5.6V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- onsemi, 5.6V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
- onsemi, 12V Zener Diode 5% 3 W Through Hole 2-Pin DO-41
- onsemi, 15V Zener Diode 5% 3 W Through Hole 2-Pin DO-41
- Nexperia, 5.6V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41
- Vishay, 5.6V Zener Diode 7% 1.3 W Through Hole 2-Pin DO-41
- onsemi, 5.6V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35