Nexperia 1, 2.7 V Zener Diode, Single 500 mW 5 % Surface 2-Pin SOD-80

This image is representative of the product range

Get a bulk buy discount

Add 600 more to save $0.60

View bulk pricing options

Subtotal (1 pack of 200 units)*

$19.40

(exc. GST)

$21.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 800 unit(s) ready to ship from another location
  • Plus 1,000 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
200 - 400$0.097$19.40-
600 - 1000$0.096$19.20$0.60
1200 +$0.093$18.60$4.80

*price indicative

RS Stock No.:
508-652
Mfr. Part No.:
BZV55-C2V7,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Diode Configuration

Single

Product Type

Zener Diode

Nominal Zener Voltage Vz

2.7V

Number of Elements per Chip

1

Mount Type

Surface

Maximum Power Dissipation Pd

500mW

Package Type

SOD-80

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

5mA

Maximum Zener Impedance

100Ω

Minimum Operating Temperature

-65°C

Maximum Reverse Leakage Current

20μA

Zener Voltage Tolerance ±

5%

Maximum Operating Temperature

200°C

Series

BZV55

Standards/Approvals

No

Height

1.6mm

Length

3.7mm

Typical Voltage Temperature Coefficient

-2mV/°C

Automotive Standard

No

Zener Diodes 500mW, BZV55 Series, Nexperia


NXP 500mW Surface Mount (SMT) Zener Diodes, with a wide range of breakdown voltages.

Zener Diodes, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy