Nexperia 1, 6.8 V Zener Diode, Single 1.3 W 5 % Through Hole 2-Pin DO-41
- RS Stock No.:
- 508-084
- Mfr. Part No.:
- BZV85-C6V8,113
- Brand:
- Nexperia
This image is representative of the product range
Add 1300 more to save $0.00
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$18.50
(exc. GST)
$20.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1,200 unit(s) shipping from 23 November 2026
- Plus 800 unit(s) shipping from 30 November 2026
- Plus 5,000 unit(s) shipping from 02 December 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 1200 | $0.185 | $18.50 | - |
| 1300 - 2400 | $0.185 | $18.50 | - |
| 2500 + | $0.18 | $18.00 | $12.50 |
*price indicative
- RS Stock No.:
- 508-084
- Mfr. Part No.:
- BZV85-C6V8,113
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Nominal Zener Voltage Vz | 6.8V | |
| Diode Configuration | Single | |
| Product Type | Zener Diode | |
| Number of Elements per Chip | 1 | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation Pd | 1.3W | |
| Package Type | DO-41 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 35mA | |
| Maximum Zener Impedance | 3.5Ω | |
| Maximum Reverse Leakage Current | 2μA | |
| Zener Voltage Tolerance ± | 5% | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 200°C | |
| Height | 2.6mm | |
| Length | 4.8mm | |
| Series | BZV85 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Typical Voltage Temperature Coefficient | 2.8mV/°C | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Nominal Zener Voltage Vz 6.8V | ||
Diode Configuration Single | ||
Product Type Zener Diode | ||
Number of Elements per Chip 1 | ||
Mount Type Through Hole | ||
Maximum Power Dissipation Pd 1.3W | ||
Package Type DO-41 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 35mA | ||
Maximum Zener Impedance 3.5Ω | ||
Maximum Reverse Leakage Current 2μA | ||
Zener Voltage Tolerance ± 5% | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 200°C | ||
Height 2.6mm | ||
Length 4.8mm | ||
Series BZV85 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Typical Voltage Temperature Coefficient 2.8mV/°C | ||
- COO (Country of Origin):
- CN
Zener Diodes 1.3W, BZV85 Series, Nexperia
Zener Diodes, Nexperia
Related links
- Nexperia 1 Single 1.3 W 5 % Through Hole 2-Pin DO-41
- Nexperia 1 Single 500 mW 5 % Through Hole 2-Pin SOD-27
- Vishay 1 Single 1.3 W 6 % Through Hole 2-Pin DO-41
- Nexperia 1 Single 1.3 W 5 % Through Hole 2-Pin DO-41
- Nexperia 1 Single 1.3 W 5 % Through Hole 2-Pin DO-41
- Nexperia 1 Single 1.3 W 5 % Through Hole 2-Pin DO-41
- Nexperia 1 Single 1.3 W 5 % Through Hole 2-Pin DO-41
- Nexperia 1 Single 1.3 W 5 % Through Hole 2-Pin DO-41
