Neutrik Panel XLR Connector, Right Angle, 50V Male, 3 Way, Gold over Nickel Plating
- RS Stock No.:
- 725-9549
- Distrelec Article No.:
- 142-40-404
- Mfr. Part No.:
- NC3MAH
- Brand:
- Neutrik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$3.13
(exc. GST)
$3.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship
- Plus 339 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $3.13 |
| 15 - 49 | $3.11 |
| 50 + | $3.05 |
*price indicative
- RS Stock No.:
- 725-9549
- Distrelec Article No.:
- 142-40-404
- Mfr. Part No.:
- NC3MAH
- Brand:
- Neutrik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Neutrik | |
| Number of Contacts | 3 | |
| Product Type | XLR Connector | |
| Current | 6A | |
| Mount Type | Panel | |
| Orientation | Right Angle | |
| Colour | Black | |
| Connector Gender | Male | |
| Contact Plating | Gold over Nickel | |
| Housing Material | Polyamide | |
| Voltage | 50V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -30°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 80°C | |
| Contact Material | Brass | |
| Series | NC3MA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Neutrik | ||
Number of Contacts 3 | ||
Product Type XLR Connector | ||
Current 6A | ||
Mount Type Panel | ||
Orientation Right Angle | ||
Colour Black | ||
Connector Gender Male | ||
Contact Plating Gold over Nickel | ||
Housing Material Polyamide | ||
Voltage 50V | ||
Termination Type Solder | ||
Minimum Operating Temperature -30°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 80°C | ||
Contact Material Brass | ||
Series NC3MA | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- LI
A Series Chassis Connector
Smallest size chassis mount connector to enable the highest packing density
Plastic housing with a steel latch lock or a retention spring
Fork type contacts with hard gold plating and polished contact areas
Related links
- Neutrik Panel XLR Connector 50V Male Silver over Nickel Plating
- Neutrik Cable XLR Connector 50V Male Gold over Nickel Plating
- Neutrik Panel XLR Connector 50V Male Gold over Nickel Plating
- RS PRO Cable XLR Connector 50V Male, 3 Way
- Neutrik Cable XLR Connector 50V Male Silver Plating
- Neutrik Through Hole XLR Connector 50V ac Male Gold over Nickel Plating
- Neutrik Cable XLR Connector 50V Male Silver Plating
- Neutrik Surface XLR Connector 50V Female Gold Cobalt over Nickel Plating
