- RS Stock No.:
- 180-6756
- Mfr. Part No.:
- 702-0400
- Brand:
- Deltron
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each
$11.83
(exc. GST)
$13.01
(inc. GST)
Units | Per unit |
1 - 9 | $11.83 |
10 - 24 | $11.50 |
25 - 49 | $11.03 |
50 + | $10.72 |
- RS Stock No.:
- 180-6756
- Mfr. Part No.:
- 702-0400
- Brand:
- Deltron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
A range of panel mounting audio and video connectors incorporating many innovative features,compatible with all leading manufactures cable plugs
A simple press down,squeeze clip release mechanism makes it particularly easy to use.
Generous solder buckets enable easier cable assembly as well as catering for larger conductive sizes.
Available in satin nickel or matt black finish,with either silver or gold plated contacts.
Generous solder buckets enable easier cable assembly as well as catering for larger conductive sizes.
Available in satin nickel or matt black finish,with either silver or gold plated contacts.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Gender | Female |
Mounting Type | Panel Mount |
Contact Plating | Silver |
Housing Material | Zinc Alloy |
Termination Method | Screw |
Current Rating | 10A |
Voltage Rating | 50 V ac |
Contact Material | Brass |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |
Related links
- Neutrik Cable Mount XLR Connector Female 4 Way, Silver over Nickel Plating
- Neutrik Cable Mount XLR Connector 50 V ac Gold Plating
- Switchcraft Cable Mount XLR Connector 125 V ac Silver Plating
- Deltron Cable Mount XLR Connector 50 V ac Silver Plating
- Switchcraft Panel Mount XLR Connector 500 V ac Silver Plating
- Amphenol Cable Mount XLR Connector 133 V ac Silver Plating
- Neutrik Cable Mount XLR Connector 50 V ac Silver Plating
- Switchcraft Panel Mount XLR Connector 125 V ac Silver Plating