Re-An Products Chassis XLR Connector, Straight Male, 4 Way, Gold Plating
- RS Stock No.:
- 694-9392
- Distrelec Article No.:
- 142-50-165
- Mfr. Part No.:
- RT4MC-B
- Brand:
- Re-An Products
Get a bulk buy discount
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$6.72
(exc. GST)
$7.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
- Plus 73 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $6.72 | - |
| 15 - 49 | $6.56 | 2% |
| 50 - 99 | $6.40 | 4% |
| 100 + | $6.26 | 6% |
*price indicative
- RS Stock No.:
- 694-9392
- Distrelec Article No.:
- 142-50-165
- Mfr. Part No.:
- RT4MC-B
- Brand:
- Re-An Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Re-An Products | |
| Product Type | XLR Connector | |
| Number of Contacts | 4 | |
| Current | 5A | |
| Mount Type | Chassis | |
| Orientation | Straight | |
| Colour | Black | |
| Connector Gender | Male | |
| Contact Plating | Gold | |
| Housing Material | Zinc | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | Solder | |
| Contact Material | Brass | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Re-An Products | ||
Product Type XLR Connector | ||
Number of Contacts 4 | ||
Current 5A | ||
Mount Type Chassis | ||
Orientation Straight | ||
Colour Black | ||
Connector Gender Male | ||
Contact Plating Gold | ||
Housing Material Zinc | ||
Minimum Operating Temperature -30°C | ||
Termination Type Solder | ||
Contact Material Brass | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Tiny XLR Water Resistant Chassis Connectors
Robust metal housing
High noise immunity and EMI protection
Water tight even in unmated condition
Rugged locking mechanism ensure secure locking system
Related links
- Re-An Products Chassis XLR Connector 3 Way, Gold Plating
- Neutrik Cable XLR Connector 50V ac Male Gold Plating
- Neutrik Screw XLR Connector 50V Male Gold Plating
- Neutrik Cable XLR Connector 50V Male Gold Plating
- Amphenol Industrial Cable XLR Connector 133V Male Gold Plating
- RS PRO Panel XLR Connector 50V Male Gold Plating
- Re-An Products Cable XLR Connector 4 Way, Gold Plating
- Amphenol Industrial Cable XLR Connector 50V Male Gold over Silver Plating
