Amphenol PCD US Panel Mount XLR Connector, Female, 6 Way, Silver Plating
- RS Stock No.:
- 666-0673
- Mfr. Part No.:
- AC6AFPZ
- Manufacturer:
- Amphenol PCD US
View all XLR Connectors
8 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$35.46
(exc. GST)
$39.01
(inc. GST)
units | Per unit |
1 - 14 | $35.46 |
15 - 49 | $34.04 |
50 - 99 | $32.63 |
100 + | $31.92 |
- RS Stock No.:
- 666-0673
- Mfr. Part No.:
- AC6AFPZ
- Manufacturer:
- Amphenol PCD US
- COO (Country of Origin):
- CN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
AC Z Series P Type Chassis Connectors
Specifications
Attribute | Value |
Number of Contacts | 6 |
Gender | Female |
Mounting Type | Panel Mount |
Body Orientation | Straight |
Contact Plating | Silver |
Housing Material | Zinc Alloy |
Termination Method | Solder |
Current Rating | 7.5A |
Contact Material | Brass |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +75°C |